Part Details for VHK200W-Q24-S12 by CUI Inc
Overview of VHK200W-Q24-S12 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for VHK200W-Q24-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1890-ND
|
DigiKey | DC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$213.6553 / $236.5500 | Buy Now |
DISTI #
490-VHK200W-Q24-S12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 12 Vdc, 16.7 A, 200 W, 10~36 Vdc Input Range | 7 |
|
$222.1100 / $245.9100 | Buy Now |
|
Future Electronics | VHK Series 200 W 10 - 36 Vdc to 12 Vdc 16.7 A Chassis Mount DC-DC Convereter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Container: Box | 0Box |
|
$210.3400 | Buy Now |
|
Future Electronics | VHK Series 200 W 10 - 36 Vdc to 12 Vdc 16.7 A Chassis Mount DC-DC Convereter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Container: Box | 0Box |
|
$210.3400 | Buy Now |
|
Onlinecomponents.com | 200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16.7 A, 200 W, 10~36 Vdc Input Range RoHS: Compliant |
54 In Stock |
|
$214.5400 / $244.6900 | Buy Now |
DISTI #
76827535
|
Verical | Module DC-DC 24VIN 1-OUT 12V 16.7A 200W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 52 |
|
$254.0154 / $301.7139 | Buy Now |
|
Master Electronics | 200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16.7 A, 200 W, 10~36 Vdc Input Range RoHS: Compliant |
54 In Stock |
|
$214.5400 / $244.6900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 200 W, 10 36 Vdc input, 12 Vdc, 16.7 A, single output, chassis mount | 50 |
|
$405.2900 | Buy Now |
Part Details for VHK200W-Q24-S12
VHK200W-Q24-S12 CAD Models
VHK200W-Q24-S12 Part Data Attributes:
|
VHK200W-Q24-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK200W-Q24-S12
CUI Inc
12 Vdc, 16.7 A, 200 W, 10~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK200W-Q24-S12
This table gives cross-reference parts and alternative options found for VHK200W-Q24-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK200W-Q24-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHK200W-Q24-S12-DIN | 12 Vdc, 16.7 A, 200 W DIN, 10~36 Vdc Input Range | CUI Inc | VHK200W-Q24-S12 vs VHK200W-Q24-S12-DIN |