Part Details for VHK75W-Q24-S12-DIN by Bel Fuse
Overview of VHK75W-Q24-S12-DIN by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK75W-Q24-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHK75W-Q24-S12-DIN
|
Avnet Americas | DC-DC ISOLATED, 75 W, 9~36 VDC INPUT, 12 VDC, 6.25 A, SINGLE REGULATED OUTPUT, DIN-RAIL - Boxed Product (Development Kits) (Alt: VHK75W-Q24-S12-DIN) Min Qty: 32 Package Multiple: 32 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$153.5988 / $191.9985 | Buy Now |
DISTI #
VHK75W-Q24-S12-DIN
|
Avnet Americas | DC-DC ISOLATED, 75 W, 9~36 VDC INPUT, 12 VDC, 6.25 A, SINGLE REGULATED OUTPUT, DIN-RAIL - Boxed Product (Development Kits) (Alt: VHK75W-Q24-S12-DIN) Min Qty: 32 Package Multiple: 32 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$153.5988 / $191.9985 | Buy Now |