Part Details for VHT4700M16 by NTE Electronics Inc
Overview of VHT4700M16 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHT4700M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-VHT4700M16-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
133 In Stock |
|
$1.2500 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 16V 20% (18 X 31.5mm) Radial 7.5mm 1000h 105°C RoHS: Compliant |
3 In Stock |
|
$1.6200 / $2.6200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 16V 20% (18 X 31.5mm) Radial 7.5mm 1000h 105°C RoHS: Compliant |
3 In Stock |
|
$1.6200 / $2.6200 | Buy Now |
Part Details for VHT4700M16
VHT4700M16 CAD Models
VHT4700M16 Part Data Attributes
|
VHT4700M16
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT4700M16
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.755 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |