Part Details for VHT4700M25 by NTE Electronics Inc
Overview of VHT4700M25 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHT4700M25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-VHT4700M25-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
405 In Stock |
|
$1.8000 / $2.1700 | Buy Now |
Part Details for VHT4700M25
VHT4700M25 CAD Models
VHT4700M25 Part Data Attributes:
|
VHT4700M25
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT4700M25
NTE Electronics Inc
CAP-4700MF 25V 105*C RAD.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.178 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for VHT4700M25
This table gives cross-reference parts and alternative options found for VHT4700M25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHT4700M25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG478M025EN3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | VHT4700M25 vs 105RG478M025EN3A |
105RG478M025EN3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | VHT4700M25 vs 105RG478M025EN3F |
105RG478M025EN3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | VHT4700M25 vs 105RG478M025EN3E |
105RG478M025EN2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | VHT4700M25 vs 105RG478M025EN2B |
105RG478M025EN2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | VHT4700M25 vs 105RG478M025EN2E |
105RG478M025EN2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | VHT4700M25 vs 105RG478M025EN2A |
105RG478M025EN2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | VHT4700M25 vs 105RG478M025EN2F |