Part Details for VI-AIM-C1-F4 by Vicor Corporation
Overview of VI-AIM-C1-F4 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-AIM-C1-F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8014
|
Newark | Ac/Dc Power Modules |Vicor VI-AIM-C1-F4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1102-VI-AIM-C1-F4-ND
|
DigiKey | VI-AIM-C1-F4 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.2300 | Buy Now |
DISTI #
VI-AIM-C1-F4
|
Avnet Americas | Universal AC Input Front End Module 85V to 264V 120V to 373V Screw Mount/Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: VI-AIM-C1-F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$196.5900 / $271.2300 | Buy Now |
DISTI #
492-VI-AIM-C1-F4
|
Mouser Electronics | AC/DC Power Modules VI-AIM-C1-F4 RoHS: Not Compliant | 4 |
|
$215.4500 / $271.2300 | Buy Now |
DISTI #
VI-AIM-C1-F4
|
Avnet Americas | Universal AC Input Front End Module 85V to 264V 120V to 373V Screw Mount/Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: VI-AIM-C1-F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$196.5900 / $271.2300 | Buy Now |
Part Details for VI-AIM-C1-F4
VI-AIM-C1-F4 CAD Models
VI-AIM-C1-F4 Part Data Attributes:
|
VI-AIM-C1-F4
Vicor Corporation
Buy Now
|
Compare Parts:
VI-AIM-C1-F4
Vicor Corporation
|
Samacsys Manufacturer | VICOR |