Part Details for VI-LCWN-CV-CC by Vicor Corporation
Overview of VI-LCWN-CV-CC by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-LCWN-CV-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-LCWN-CV-CC-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,295.9100 | Buy Now |
DISTI #
VI-LCWN-CV-CC
|
Avnet Americas | Module DC-DC Single-Out 18.5V 8.11A 150W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LCWN-CV-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$939.2500 / $1,295.9100 | Buy Now |
DISTI #
492-VI-LCWN-CV-CC
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-LCWN-CV-CC RoHS: Not Compliant | 0 |
|
$1,295.9100 | Order Now |
DISTI #
VI-LCWN-CV-CC
|
Avnet Americas | Module DC-DC Single-Out 18.5V 8.11A 150W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LCWN-CV-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$939.2500 / $1,295.9100 | Buy Now |
DISTI #
VI-LCWN-CV-CC
|
Avnet Americas | Module DC-DC Single-Out 18.5V 8.11A 150W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LCWN-CV-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$939.2500 / $1,295.9100 | Buy Now |
Part Details for VI-LCWN-CV-CC
VI-LCWN-CV-CC CAD Models
VI-LCWN-CV-CC Part Data Attributes
|
VI-LCWN-CV-CC
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LCWN-CV-CC
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X10 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 20.35 V | |
Output Voltage-Min | 9.25 V | |
Output Voltage-Nom | 18.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |