Part Details for VI-PV13-IXX by Vicor Corporation
Overview of VI-PV13-IXX by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VI-PV13-IXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-PV13-IXX-ND
|
DigiKey | DC/DC CONVERTER 2X12V 24V 75W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,186.2500 | Buy Now |
DISTI #
VI-PV13-IXX
|
Avnet Americas | Module DC-DC Dual-Out 12V/24V 6.25A/3.13A 75W/75W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-PV13-IXX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$859.7700 / $1,186.2500 | Buy Now |
DISTI #
492-VI-PV13-IXX
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-PV13-IXX RoHS: Not Compliant | 0 |
|
$1,186.2500 | Order Now |
DISTI #
VI-PV13-IXX
|
Avnet Americas | Module DC-DC Dual-Out 12V/24V 6.25A/3.13A 75W/75W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-PV13-IXX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$859.7700 / $1,186.2500 | Buy Now |
DISTI #
VI-PV13-IXX
|
Avnet Americas | Module DC-DC Dual-Out 12V/24V 6.25A/3.13A 75W/75W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-PV13-IXX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$859.7700 / $1,186.2500 | Buy Now |
Part Details for VI-PV13-IXX
VI-PV13-IXX CAD Models
VI-PV13-IXX Part Data Attributes
|
VI-PV13-IXX
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-PV13-IXX
Vicor Corporation
DC-DC Regulated Power Supply Module, 2 Output, 150W, Hybrid, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO AVAILABLE OUTPUT =24V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XXMA-X | |
Length | 124.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 124.5 mm |