Part Details for VI1SI4946BEY-T1-GE3 by EBV Chips
Overview of VI1SI4946BEY-T1-GE3 by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI1SI4946BEY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4946BEY-T1-GE3
|
Avnet Silica | Dual N-Ch MOSFET SO-8 60V 41mohm @ 10V 175C (Alt: SI4946BEY-T1-GE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Silica - 0 |
|
Buy Now |