Part Details for VIPER22A by Minos
Overview of VIPER22A by Minos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPER22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 800V 65kHz 10V~35V DIP-8 AC-DC Controllers & Regulators ROHS | 700 |
|
$0.1699 / $0.2918 | Buy Now |
|
LCSC | 800V 65kHz 10V35V DIP-8 AC-DC Controllers Regulators ROHS | 700 |
|
$0.1734 / $0.2977 | Buy Now |