-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy Saving Off-line High Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9436
|
Newark | Ac/Dc Converter, 19W, -40 To 150Deg C Rohs Compliant: Yes |Stmicroelectronics VIPER318LDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7760 / $1.7100 | Buy Now |
DISTI #
497-VIPER318LDCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6065 / $1.5600 | Buy Now |
DISTI #
VIPER318LDTR
|
Avnet Americas | AC to DC Converter Energy Saving Offline Flyback/Buck/Buck Boost 60kHz 800V 850mA 16-Pin SOIC T/R - Tape and Reel (Alt: VIPER318LDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
511-VIPER318LDTR
|
Mouser Electronics | AC/DC Converters Energy Saving Off-line High volt Converter RoHS: Compliant | 2405 |
|
$0.6300 / $1.5600 | Buy Now |
|
STMicroelectronics | Energy Saving Off-line High Voltage Converter RoHS: Compliant Min Qty: 1 | 2405 |
|
$0.8800 / $1.5300 | Buy Now |
|
Future Electronics | VIPER31 Series 850 mA 60 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
|
Future Electronics | VIPER31 Series 850 mA 60 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6200 / $0.6450 | Buy Now |
|
Future Electronics | VIPER31 Series 850 mA 60 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6200 / $0.6450 | Buy Now |
DISTI #
50957539
|
Verical | AC to DC Switching Converter Boost/Buck/Flyback 4.25V 145kHz T/R 16-Pin SO N RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 7475 |
|
$0.7525 / $1.2288 | Buy Now |
|
Ameya Holding Limited | SMPS 850mA 132kHz SO16 SMD RoHSconf | 4915 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER318LDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER318LDTR
STMicroelectronics
Energy Saving Off-line High Voltage Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR |