-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1155
|
Newark | Power Conversion |Stmicroelectronics VIPER35HD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
96Y9831
|
Newark | Ac/Dc Conv, Flyback, Nsoic-16, Input Voltage Ac Min:8.5V, Input Voltage Ac Max:23.5V, Ac/Dc Converter Case Style:Nsoic, No. Of Pins:16Pins, Power Rating:1.5W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Stmicroelectronics VIPER35HD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6880 / $1.7100 | Buy Now |
DISTI #
497-16074-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3900 In Stock |
|
$0.6301 / $1.5600 | Buy Now |
DISTI #
VIPER35HD
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC Tube - Rail/Tube (Alt: VIPER35HD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
511-VIPER35HD
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant | 1996 |
|
$0.6300 / $1.5600 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 1996 |
|
$0.7600 / $1.5300 | Buy Now |
|
Future Electronics | VIPer35: 23.5 V Quasi-Resonant High Performance Off Line High Voltage Converter RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2000 Container: Tube | 1000Tube |
|
$0.6200 / $0.6500 | Buy Now |
|
Future Electronics | VIPer35: 23.5 V Quasi-Resonant High Performance Off Line High Voltage Converter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6200 / $0.7250 | Buy Now |
|
Future Electronics | VIPer35: 23.5 V Quasi-Resonant High Performance Off Line High Voltage Converter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6200 / $0.6500 | Buy Now |
|
Ameya Holding Limited | SO 16 .15 TO JEDECVIPERPLUS | 5896 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER35HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER35HD
STMicroelectronics
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 250 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VIPER35HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER35HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER35HDTR | VIPerPlus family: Quasi-resonant high performance off line high voltage converter | STMicroelectronics | VIPER35HD vs VIPER35HDTR |