Part Details for VIPER35LE by STMicroelectronics
Overview of VIPER35LE by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for VIPER35LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIPER35LE
|
Avnet Americas | Switched Voltage Regulator IC’s Part 2 - Bulk (Alt: VIPER35LE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9400 / $1.5800 | Buy Now |
DISTI #
VIPER35LE
|
Avnet Silica | Switched Voltage Regulator ICs Part 2 (Alt: VIPER35LE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VIPER35LE
|
EBV Elektronik | Switched Voltage Regulator ICs Part 2 (Alt: VIPER35LE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VIPER35LE
VIPER35LE CAD Models
VIPER35LE Part Data Attributes:
|
VIPER35LE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER35LE
STMicroelectronics
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SDIP-10 | |
Manufacturer Package Code | SDIP 10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SUPPLY VOLTAGE FROM 8.5V TO 23.5 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T10 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | DIP10,.3,69 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Switching Frequency-Max | 150 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.77 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |