-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Peak power fixed frequency high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1163
|
Newark | Power Conversion |Stmicroelectronics VIPER38HD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-VIPER38HD-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2000 In Stock |
|
$0.6301 / $1.5600 | Buy Now |
DISTI #
VIPER38HD
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC Tube - Rail/Tube (Alt: VIPER38HD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
511-VIPER38HD
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Peak power fixed frequency high volt converter RoHS: Compliant | 3971 |
|
$0.6300 / $1.5600 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Peak power fixed frequency high voltage converter RoHS: Compliant Min Qty: 1 | 3971 |
|
$0.7700 / $1.5300 | Buy Now |
|
Future Electronics | VIPER38 Series 23.5 V 80% 127 kHz Peak Power High-Voltage Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.6200 / $0.7250 | Buy Now |
|
Future Electronics | VIPER38 Series 23.5 V 80% 127 kHz Peak Power High-Voltage Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.6200 / $0.7250 | Buy Now |
|
Ameya Holding Limited | VIPER38 Series 23.5 V 127 KHz Peak Power High-Voltage Converter - SOIC-16 | 5971 |
|
RFQ | |
DISTI #
VIPER38HD
|
Avnet Silica | Current Mode PWM Controller 16-Pin SOIC Tube (Alt: VIPER38HD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OFFLINE SWITCH FLYBACK 16SO | 2900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER38HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER38HD
STMicroelectronics
VIPerPlus family: Peak power fixed frequency high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switching Frequency-Max | 127 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |