Part Details for VIS400 by Littelfuse Inc
Overview of VIS400 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for VIS400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7745
|
Newark | Trigger Device 400V 1.0Mm Lead Wire/ Tr |Littelfuse VIS400 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0300 | Buy Now |
DISTI #
VIS400-ND
|
DigiKey | GDT 400V 2 POLE THROUGH HOLE Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6822 | Buy Now |
DISTI #
576-VIS400
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V Trigger Device 1.0MM Lead Wire RoHS: Compliant | 0 |
|
$2.5200 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 1KA 400V THT | 0 |
|
$5.5301 / $6.0831 | RFQ |
Part Details for VIS400
VIS400 CAD Models
VIS400 Part Data Attributes
|
VIS400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VIS400
Littelfuse Inc
Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |