Part Details for VJ0201A270FXXCW1BC by Vishay Intertechnologies
Overview of VJ0201A270FXXCW1BC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0201A270FXXCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7390
|
Newark | Vj0201A270Fxxcw1Bc |Vishay VJ0201A270FXXCW1BC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0290 | Buy Now |
DISTI #
VJ0201A270FXXCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 25 V, ± 1%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: VJ0201A270FXXCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
DISTI #
77-VJ0201A270FXXCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF 25V 1% 0201 RoHS: Compliant | 0 |
|
$0.0340 / $0.2000 | Order Now |
|
Future Electronics | MLCC Cap Ceramic 27pF 25V C0G 1% SMD 0201 125C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0252 / $0.0273 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 27pF 25V C0G 1% SMD 0201 125C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0252 / $0.0273 | Buy Now |
DISTI #
VJ0201A270FXXCW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF 25V 1% 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0326 | Buy Now |
DISTI #
VJ0201A270FXXCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 25 V, ± 1%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: VJ0201A270FXXCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
DISTI #
VJ0201A270FXXCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 25 V, � 1%, C0G (NP0), 0201 [0603 Metric] (Alt: VJ0201A270FXXCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0201A270FXXCW1BC
VJ0201A270FXXCW1BC CAD Models
VJ0201A270FXXCW1BC Part Data Attributes:
|
VJ0201A270FXXCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0201A270FXXCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for VJ0201A270FXXCW1BC
This table gives cross-reference parts and alternative options found for VJ0201A270FXXCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0201A270FXXCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/270FN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | VJ0201A270FXXCW1BC vs CMC-025/270FN0201T13F |
250R05L270FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | VJ0201A270FXXCW1BC vs 250R05L270FT4Y |
02013A270FAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | VJ0201A270FXXCW1BC vs 02013A270FAT7A |
C0201HQN250-270FGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0201A270FXXCW1BC vs C0201HQN250-270FGP |
02013A270FA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | VJ0201A270FXXCW1BC vs 02013A270FA77A |
250R05L270FG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0201A270FXXCW1BC vs 250R05L270FG4W |
0201N270F250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | VJ0201A270FXXCW1BC vs 0201N270F250LT |
QLCD250Q270F1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | VJ0201A270FXXCW1BC vs QLCD250Q270F1GV001T |
02013A270FA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | VJ0201A270FXXCW1BC vs 02013A270FA79A |
250R05L270FV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0201A270FXXCW1BC vs 250R05L270FV4R |