Part Details for VJ0402A100GXACW1BC by Vishay Intertechnologies
Overview of VJ0402A100GXACW1BC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A100GXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6699
|
Newark | Capacitor,ceramic,10Pf,50Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A100GXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
VJ0402A100GXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100GXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0153 | Buy Now |
DISTI #
77-VJ0402A100GXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10pF 50volts C0G 2% RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | 0402 10 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0115 / $0.0129 | Buy Now |
|
Future Electronics | 0402 10 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0115 / $0.0129 | Buy Now |
DISTI #
VJ0402A100GXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100GXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0153 | Buy Now |
DISTI #
VJ0402A100GXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100GXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0153 | Buy Now |
DISTI #
VJ0402A100GXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100GXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A100GXACW1BC
VJ0402A100GXACW1BC CAD Models
VJ0402A100GXACW1BC Part Data Attributes
|
VJ0402A100GXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A100GXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A100GXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402A100GXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A100GXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402100G1HNR | CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A100GXACW1BC vs C0G0402100G1HNR |
0402H0500100GQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402A100GXACW1BC vs 0402H0500100GQT |
C0G0402100G1HPB | CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A100GXACW1BC vs C0G0402100G1HPB |
0402H0500100GQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402A100GXACW1BC vs 0402H0500100GQB |
KGQ05FCG1H100GH | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A100GXACW1BC vs KGQ05FCG1H100GH |
C0G0402100G1HSB | CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A100GXACW1BC vs C0G0402100G1HSB |
KGM05ACG1H100GH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A100GXACW1BC vs KGM05ACG1H100GH |
KAQ05ACG1H100GH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A100GXACW1BC vs KAQ05ACG1H100GH |
0402Y0500100GQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402A100GXACW1BC vs 0402Y0500100GQT |
C0G0402100G1HRR | CAP,CERAMIC,10PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A100GXACW1BC vs C0G0402100G1HRR |