-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8228
|
Newark | Cap, 10Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0402A100JXAAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47845 |
|
$0.0790 / $0.1550 | Buy Now |
DISTI #
46C2369
|
Newark | Capacitor,ceramic,10Pf,50Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A100JXAAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 | Buy Now |
DISTI #
92AH6205
|
Newark | Cap, 10Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402A100JXAAC Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0460 | Buy Now |
DISTI #
VJ0402A100JXAAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0569 | Buy Now |
DISTI #
77-VJ0402A100JXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF 50volts COG 5% RoHS: Compliant | 23676 |
|
$0.0300 / $0.2000 | Buy Now |
|
Future Electronics | 0402 10 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0438 / $0.0478 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
DISTI #
VJ0402A100JXAAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF 50volts COG 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0312 | Buy Now |
DISTI #
VJ0402A100JXAAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0569 | Buy Now |
DISTI #
VJ0402A100JXAAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A100JXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A100JXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A100JXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A100JXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A100JFAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A100JXAAC vs VJ0402A100JFAAC |
VJ0402A100JFAAO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A100JXAAC vs VJ0402A100JFAAO |
QSCF500Q100J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | VJ0402A100JXAAC vs QSCF500Q100J1GV001T |