Part Details for VJ0402A100JXBAC by Vishay Intertechnologies
Overview of VJ0402A100JXBAC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A100JXBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C2371
|
Newark | Capacitor, ceramic,10Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A100JXBAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3500 | Buy Now |
DISTI #
VJ0402A100JXBAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100JXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3771 | Buy Now |
DISTI #
77-VJ0402A100JXBAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10pF 100volts C0G 5% RoHS: Compliant | 0 |
|
$0.2910 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.2940 | Buy Now |
DISTI #
VJ0402A100JXBAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A100JXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3771 | Buy Now |
DISTI #
VJ0402A100JXBAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 100 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A100JXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A100JXBAC
VJ0402A100JXBAC CAD Models
VJ0402A100JXBAC Part Data Attributes:
|
VJ0402A100JXBAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A100JXBAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A100JXBAC
This table gives cross-reference parts and alternative options found for VJ0402A100JXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A100JXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A100JLBAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A100JXBAC vs VJ0402A100JLBAJ32 |