-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8236
|
Newark | Cap, 220Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:220Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0402A221JXACW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 342 |
|
$0.0180 / $0.0660 | Buy Now |
DISTI #
69AH3265
|
Newark | Cap, 220Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402A221JXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
|
Future Electronics | 0402 220 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0085 / $0.0099 | Buy Now |
DISTI #
VJ0402A221JXACW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 50V 5% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
VJ0402A221JXACW1BC
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10 | 9500 |
|
$0.0034 / $0.0179 | Buy Now |
DISTI #
VJ0402A221JXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A221JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A221JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A221JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A221JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A221JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402221J1HNB | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A221JXACW1BC vs C0G0402221J1HNB |
C0G0402221J1HRR | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A221JXACW1BC vs C0G0402221J1HRR |
C0G0402221J1HPB | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A221JXACW1BC vs C0G0402221J1HPB |
C0G0402221J1HNR | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A221JXACW1BC vs C0G0402221J1HNR |
04025A221JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A221JXACW1BC vs 04025A221JA79A |
KGM05ACG1H221JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A221JXACW1BC vs KGM05ACG1H221JH |
C0G0402221J1HRB | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A221JXACW1BC vs C0G0402221J1HRB |
C0G0402221J1HSB | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A221JXACW1BC vs C0G0402221J1HSB |