Part Details for VJ0402A390FXACW1BC by Vishay Intertechnologies
Overview of VJ0402A390FXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A390FXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7185
|
Newark | Capacitor, ceramic,39Pf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A390FXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
VJ0402A390FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A390FXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
77-VJ0402A390FXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 39pF 50volts C0G 1% RoHS: Compliant | 6700 |
|
$0.0340 / $0.2500 | Buy Now |
|
Future Electronics | 0402 39 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0199 | Buy Now |
DISTI #
VJ0402A390FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A390FXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
VJ0402A390FXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A390FXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ0402A390FXACW1BC
|
Avnet Asia | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A390FXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0279 / $0.0314 | Buy Now |
Part Details for VJ0402A390FXACW1BC
VJ0402A390FXACW1BC CAD Models
VJ0402A390FXACW1BC Part Data Attributes:
|
VJ0402A390FXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A390FXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A390FXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402A390FXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A390FXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N390F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VJ0402A390FXACW1BC vs SH15N390F500CT |
SH15N390F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VJ0402A390FXACW1BC vs SH15N390F500CG |
AC0402FRNPO9BN390 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | VJ0402A390FXACW1BC vs AC0402FRNPO9BN390 |
GHQ04CG390F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | VJ0402A390FXACW1BC vs GHQ04CG390F50NT |
CQ0402FRNPO9BN390 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | VJ0402A390FXACW1BC vs CQ0402FRNPO9BN390 |