Part Details for VJ0402D0R8VXCAJ by Vishay Intertechnologies
Overview of VJ0402D0R8VXCAJ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D0R8VXCAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402D0R8VXCAJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.8 pF, 200 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402D0R8VXCAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1724 | Buy Now |
DISTI #
77-VJ0402D0R8VXCAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.8 pF C0G +/-.05 HI FREQ RoHS: Compliant | 1512 |
|
$0.1420 / $0.5900 | Buy Now |
DISTI #
VJ0402D0R8VXCAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.8 pF C0G +/-.05 HI FREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1850 / $0.1920 | Buy Now |
DISTI #
VJ0402D0R8VXCAJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.8 pF, 200 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402D0R8VXCAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1724 | Buy Now |
DISTI #
3500727
|
Farnell | CAP, 0.8PF, 200V, C0G/NP0, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1448 | Buy Now |
Part Details for VJ0402D0R8VXCAJ
VJ0402D0R8VXCAJ CAD Models
VJ0402D0R8VXCAJ Part Data Attributes:
|
VJ0402D0R8VXCAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D0R8VXCAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000008uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D0R8VXCAJ
This table gives cross-reference parts and alternative options found for VJ0402D0R8VXCAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D0R8VXCAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600L0R8AW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D0R8VXCAJ vs 600L0R8AW200T |
600L0R8AT200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D0R8VXCAJ vs 600L0R8AT200T |
600L0R8AT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D0R8VXCAJ vs 600L0R8AT200XT |
600L0R8AT200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D0R8VXCAJ vs 600L0R8AT200T4K |