Part Details for VJ0402D5R6DLBAJ by Vishay Intertechnologies
Overview of VJ0402D5R6DLBAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D5R6DLBAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
89000 Partner Stock |
|
$0.2040 / $0.7171 | Buy Now | |
DISTI #
VISHAY VJ0402D5R6DLBAJ
|
PEI Genesis | Ceramic Capacitor | 89000 |
|
Buy Now |
Part Details for VJ0402D5R6DLBAJ
VJ0402D5R6DLBAJ CAD Models
VJ0402D5R6DLBAJ Part Data Attributes:
|
VJ0402D5R6DLBAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D5R6DLBAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D5R6DLBAJ
This table gives cross-reference parts and alternative options found for VJ0402D5R6DLBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D5R6DLBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402J1005P60DQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402J1005P60DQT |
0402H1005P60DQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402H1005P60DQT |
0402Y1005P60DQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402Y1005P60DQB |
0402A1005P60DQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402A1005P60DQT |
0402A1005P60DQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402A1005P60DQB |
NMC0402NPO5R6D100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0402D5R6DLBAJ vs NMC0402NPO5R6D100TRP3KF |
0402H1005P60DQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402H1005P60DQB |
0402J1005P60DQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402J1005P60DQB |
0402Y1005P60DQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D5R6DLBAJ vs 0402Y1005P60DQT |