-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3274
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402Y102KXXAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61620 |
|
$0.0990 / $0.1530 | Buy Now |
DISTI #
46C3137
|
Newark | Capacitor, ceramic,1000Pf,25Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y102KXXAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
VJ0402Y102KXXAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXXAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0216 | Buy Now |
DISTI #
77-VJ0402Y102KXXAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 25V 10% RoHS: Compliant | 20097 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
V72:2272_09238660
|
Arrow Electronics | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0402 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2211 Container: Cut Strips | Americas - 9522 |
|
$0.0254 / $0.1326 | Buy Now |
|
Future Electronics | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0402 150C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0431 / $0.0484 | Buy Now |
DISTI #
70807382
|
Verical | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0402 150°C T/R RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 2211 | Americas - 9522 |
|
$0.0242 | Buy Now |
DISTI #
VJ0402Y102KXXAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 25V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
VJ0402Y102KXXAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXXAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0216 | Buy Now |
DISTI #
VJ0402Y102KXXAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXXAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402Y102KXXAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KXXAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402Y102KXXAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KXXAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102KXXAP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXXAC vs VJ0402Y102KXXAP |
VJ0402Y102KLXAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXXAC vs VJ0402Y102KLXAJ32 |