Part Details for VJ0402Y103KXJPW1BC by Vishay Intertechnologies
Overview of VJ0402Y103KXJPW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y103KXJPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7716
|
Newark | Capacitor, ceramic,10000Pf,16Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y103KXJPW1BC Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
VJ0402Y103KXJPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y103KXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now |
DISTI #
77-VJ0402Y103KXJPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.01uF 16volts X7R 10% RoHS: Compliant | 34148 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0050 | Buy Now |
DISTI #
VJ0402Y103KXJPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y103KXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now |
DISTI #
VJ0402Y103KXJPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y103KXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y103KXJPW1BC
VJ0402Y103KXJPW1BC CAD Models
VJ0402Y103KXJPW1BC Part Data Attributes:
|
VJ0402Y103KXJPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y103KXJPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y103KXJPW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y103KXJPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y103KXJPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X7R103K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.01 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | VJ0402Y103KXJPW1BC vs CM05X7R103K16AT |
MAASE105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402Y103KXJPW1BC vs MAASE105SB7103KFNA01 |
MCASE105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402Y103KXJPW1BC vs MCASE105SB7103KFNA01 |
B37921K9103K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TDK Epcos | VJ0402Y103KXJPW1BC vs B37921K9103K060 |
MCASE105SB7103KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402Y103KXJPW1BC vs MCASE105SB7103KFNA1J |
GMC04X7R103K16NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | VJ0402Y103KXJPW1BC vs GMC04X7R103K16NTD-LF |
ECJ0CB1C103K | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | Panasonic Electronic Components | VJ0402Y103KXJPW1BC vs ECJ0CB1C103K |
C0402C103K4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | VJ0402Y103KXJPW1BC vs C0402C103K4RAL7867 |
MBASE105SB7103KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402Y103KXJPW1BC vs MBASE105SB7103KFNA18 |
CM05X7R103K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | VJ0402Y103KXJPW1BC vs CM05X7R103K16AT |