Part Details for VJ0603A681FXACW1BC by Vishay Intertechnologies
Overview of VJ0603A681FXACW1BC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A681FXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3177
|
Newark | Vj0603A681Fxacw1Bc Rohs Compliant: Yes |Vishay VJ0603A681FXACW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0640 | Buy Now |
DISTI #
77AK2899
|
Newark | Capacitor, 680Pf, C0G/Np0, 50V, 0603 Rohs Compliant: Yes |Vishay VJ0603A681FXACW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
VJ0603A681FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A681FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0575 / $0.0633 | Buy Now |
DISTI #
77-VJ0603A681FXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 680pF 50volts C0G 1% RoHS: Compliant | 304 |
|
$0.0580 / $0.3000 | Buy Now |
|
Future Electronics | 0603 680 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0573 / $0.0638 | Buy Now |
|
Future Electronics | 0603 680 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0573 / $0.0638 | Buy Now |
DISTI #
VJ0603A681FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A681FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0575 / $0.0633 | Buy Now |
DISTI #
VJ0603A681FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A681FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0575 / $0.0633 | Buy Now |
DISTI #
VJ0603A681FXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] (Alt: VJ0603A681FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4208417
|
element14 Asia-Pacific | CAPACITOR, 680PF, C0G / NP0, 50V, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 40000 |
|
$0.0697 / $0.0800 | Buy Now |
Part Details for VJ0603A681FXACW1BC
VJ0603A681FXACW1BC CAD Models
VJ0603A681FXACW1BC Part Data Attributes
|
VJ0603A681FXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A681FXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A681FXACW1BC
This table gives cross-reference parts and alternative options found for VJ0603A681FXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A681FXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603681F1HNR | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | VJ0603A681FXACW1BC vs C0G0603681F1HNR |
AC0603FRNPO9BN681 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | VJ0603A681FXACW1BC vs AC0603FRNPO9BN681 |
C0G0603681F1HSR | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | VJ0603A681FXACW1BC vs C0G0603681F1HSR |
C0603C0G500-681FN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603A681FXACW1BC vs C0603C0G500-681FN6R |
0603N681F500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | VJ0603A681FXACW1BC vs 0603N681F500CR |
GHQ10CG681F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | VJ0603A681FXACW1BC vs GHQ10CG681F50NT |
C0G0603681F1HPB | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | VJ0603A681FXACW1BC vs C0G0603681F1HPB |
GHQ10CG681F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | VJ0603A681FXACW1BC vs GHQ10CG681F50NTD |
SH18N681F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VJ0603A681FXACW1BC vs SH18N681F500CT |
C0G0603681F1HRR | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | VJ0603A681FXACW1BC vs C0G0603681F1HRR |