Part Details for VJ0603A681GXAAC by Vishay Intertechnologies
Overview of VJ0603A681GXAAC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A681GXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C5311
|
Newark | Capacitor,ceramic,680Pf,50Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0603A681GXAAC Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.3920 | Buy Now |
DISTI #
79AH7861
|
Newark | Vj0603A681Gxaac00 Rohs Compliant: Yes |Vishay VJ0603A681GXAAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.2860 | Buy Now |
DISTI #
VJ0603A681GXAAC
|
Avnet Americas | Cap Ceramic 680pF 50V C0G 2% SMD 0603 150°C Paper T/R - Tape and Reel (Alt: VJ0603A681GXAAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3073 / $0.3903 | Buy Now |
DISTI #
77-VJ0603A681GXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680PF 50V 2% 0603 RoHS: Compliant | 7559 |
|
$0.2960 / $0.9800 | Buy Now |
|
Future Electronics | 0603 680 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
VJ0603A681GXAAC
|
Avnet Americas | Cap Ceramic 680pF 50V C0G 2% SMD 0603 150°C Paper T/R - Tape and Reel (Alt: VJ0603A681GXAAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3073 / $0.3903 | Buy Now |
DISTI #
VJ0603A681GXAAC
|
Avnet Americas | Cap Ceramic 680pF 50V C0G 2% SMD 0603 150°C Paper T/R - Tape and Reel (Alt: VJ0603A681GXAAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3073 / $0.3903 | Buy Now |
Part Details for VJ0603A681GXAAC
VJ0603A681GXAAC CAD Models
VJ0603A681GXAAC Part Data Attributes
|
VJ0603A681GXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A681GXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A681GXAAC
This table gives cross-reference parts and alternative options found for VJ0603A681GXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A681GXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A681GXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603A681GXAAC vs VJ0603A681GXAAP |