Part Details for VJ0603D150FXPAJ by Vishay Intertechnologies
Overview of VJ0603D150FXPAJ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603D150FXPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1604
|
Newark | Cap Rf Hi Freq 15Pf 250Vdc 1% Smd 0603 Rohs Compliant: Yes |Vishay VJ0603D150FXPAJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.1120 | Buy Now |
DISTI #
VJ0603D150FXPAJ
|
Avnet Americas | Cap Ceramic 15pF 250V C0G 1% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: VJ0603D150FXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 7000 |
|
$0.1189 | Buy Now |
DISTI #
77-VJ0603D150FXPAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 15pF 250V C0G 1% HI FREQ RoHS: Compliant | 9362 |
|
$0.1670 / $0.6300 | Buy Now |
DISTI #
VJ0603D150FXPAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 15pF 250V C0G 1% HI FREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 27000 In Stock |
|
$0.1570 / $0.1810 | Buy Now |
DISTI #
VJ0603D150FXPAJ
|
Avnet Americas | Cap Ceramic 15pF 250V C0G 1% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: VJ0603D150FXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 7000 |
|
$0.1189 | Buy Now |
DISTI #
VJ0603D150FXPAJ
|
Avnet Americas | Cap Ceramic 15pF 250V C0G 1% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: VJ0603D150FXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 7000 |
|
$0.1189 | Buy Now |
Part Details for VJ0603D150FXPAJ
VJ0603D150FXPAJ CAD Models
VJ0603D150FXPAJ Part Data Attributes
|
VJ0603D150FXPAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D150FXPAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603D150FXPAJ
This table gives cross-reference parts and alternative options found for VJ0603D150FXPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D150FXPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S150FW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D150FXPAJ vs 600S150FW250XTV |
600S150FT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D150FXPAJ vs 600S150FT250TV |
C0603HQN251-150FG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D150FXPAJ vs C0603HQN251-150FG6E |
600S150FW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D150FXPAJ vs 600S150FW250XT |
0603N150F251SHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VJ0603D150FXPAJ vs 0603N150F251SHT |
C0603HQN251-150FN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D150FXPAJ vs C0603HQN251-150FN6E |
C0603HQN251-150FGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D150FXPAJ vs C0603HQN251-150FGE |
SQCSVA150FAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ0603D150FXPAJ vs SQCSVA150FAQ6A |
600S150FW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D150FXPAJ vs 600S150FW250T |
C0603HQN251-150FN6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D150FXPAJ vs C0603HQN251-150FN6P |