Part Details for VJ0603V104ZXXCW1BC by Vishay Intertechnologies
Overview of VJ0603V104ZXXCW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for VJ0603V104ZXXCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8334
|
Newark | Cap, 0.1Μf, 25V, Y5V, 0603, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:Vj Series, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Vishay VJ0603V104ZXXCW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
88M8583
|
Newark | Capacitor Ceramic, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0603V104ZXXCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57J9840
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Length:1.6Mm Rohs Compliant: Yes |Vishay VJ0603V104ZXXCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AH3185
|
Newark | Vj0603V104Zxxcw1Bc Rohs Compliant: Yes |Vishay VJ0603V104ZXXCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0360 | Buy Now |
DISTI #
VJ0603V104ZXXCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603V104ZXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000 |
|
RFQ | |
DISTI #
VJ0603V104ZXXCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603V104ZXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603V104ZXXCW1BC
VJ0603V104ZXXCW1BC CAD Models
VJ0603V104ZXXCW1BC Part Data Attributes
|
VJ0603V104ZXXCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603V104ZXXCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |