Part Details for VJ0603V154ZXJCW1BC by Vishay Intertechnologies
Overview of VJ0603V154ZXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603V154ZXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J9888
|
Newark | Vj0603V154Zxjcw1Bc |Vishay VJ0603V154ZXJCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ0603V154ZXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric] (Alt: VJ0603V154ZXJCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |