Part Details for VJ0603Y102KXAAC31X by Vishay Intertechnologies
Overview of VJ0603Y102KXAAC31X by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y102KXAAC31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7891
|
Newark | Cap, 1000Pf, 50V, 10%, X7R, 0603, Capacitance:1000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0603Y102KXAAC31X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115 |
|
$0.0060 | Buy Now |
DISTI #
66AH7428
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y102KXAAC31X Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 52000 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
VJ0603Y102KXAAC31X
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
3298091
|
element14 Asia-Pacific | CAP, AEC-Q200, 1000PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 52000 |
|
$0.0522 / $0.0831 | Buy Now |
DISTI #
2525258
|
element14 Asia-Pacific | CAP, 1000PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1350 |
|
$0.0883 / $0.1501 | Buy Now |
DISTI #
2525258RL
|
element14 Asia-Pacific | CAP, 1000PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 1350 |
|
$0.0883 / $0.1133 | Buy Now |
DISTI #
3298091
|
Farnell | CAP, AEC-Q200, 1000PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 52000 |
|
$0.0438 / $0.0651 | Buy Now |
DISTI #
2525258
|
Farnell | CAP, 1000PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 1350 |
|
$0.0614 / $0.0871 | Buy Now |
DISTI #
2525258RL
|
Farnell | CAP, 1000PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 1350 |
|
$0.0614 / $0.0691 | Buy Now |
Part Details for VJ0603Y102KXAAC31X
VJ0603Y102KXAAC31X CAD Models
VJ0603Y102KXAAC31X Part Data Attributes
|
VJ0603Y102KXAAC31X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y102KXAAC31X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y102KXAAC31X
This table gives cross-reference parts and alternative options found for VJ0603Y102KXAAC31X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y102KXAAC31X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y102KFAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y102KXAAC31X vs VJ0603Y102KFAAP |
VJ0603Y102KXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y102KXAAC31X vs VJ0603Y102KXAAP |
GA0603Y102KBAAT31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y102KXAAC31X vs GA0603Y102KBAAT31G |
GA0603Y102KBAAR31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y102KXAAC31X vs GA0603Y102KBAAR31G |
VJ0603Y102KFAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y102KXAAC31X vs VJ0603Y102KFAAC |