-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3366
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y104JXXAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25230 |
|
$0.1390 / $0.2320 | Buy Now |
DISTI #
46C5820
|
Newark | Capacitor, 0.1Uf, X7R, 25V, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Commercial Series, Product Length:1.6Mm Rohs Compliant: Yes |Vishay VJ0603Y104JXXAC Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0570 | Buy Now |
DISTI #
VJ0603Y104JXXAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y104JXXAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0544 | Buy Now |
DISTI #
77-VJ0603Y104JXXAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 5% 0603 RoHS: Compliant | 12389 |
|
$0.0610 / $0.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors .1Uf, 25V, Mlcc, 0603 Rohs Compliant RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0423 / $0.0471 | Buy Now |
DISTI #
VJ0603Y104JXXAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
VJ0603Y104JXXAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y104JXXAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0544 | Buy Now |
DISTI #
VJ0603Y104JXXAC
|
TME | Capacitor: ceramic, 100nF, 25V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0537 | RFQ |
DISTI #
VJ0603Y104JXXAC
|
Avnet Abacus | - Tape and Reel (Alt: VJ0603Y104JXXAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0603Y104JXXAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y104JXXAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for VJ0603Y104JXXAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y104JXXAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0603Y104JBXAR31G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y104JXXAC vs GA0603Y104JBXAR31G |