Part Details for VJ0603Y823JXJCW1BC by Vishay Intertechnologies
Overview of VJ0603Y823JXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y823JXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603Y823JXJCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y823JXJCW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0458 | Buy Now |
DISTI #
77-VJ0603Y823JXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.082uF 16volts X7R 5% RoHS: Compliant | 0 |
|
$0.0560 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks | 0 |
|
$0.0356 | Buy Now |
DISTI #
VJ0603Y823JXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 16 V, � 5%, X7R, 0603 [1608 Metric] (Alt: VJ0603Y823JXJCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603Y823JXJCW1BC
VJ0603Y823JXJCW1BC CAD Models
VJ0603Y823JXJCW1BC Part Data Attributes
|
VJ0603Y823JXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y823JXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y823JXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0603Y823JXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y823JXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603YC823JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y823JXJCW1BC vs 0603YC823JA79A |
LD03YC823JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y823JXJCW1BC vs LD03YC823JAB9A |
0603Y823JJXV | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.082uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | VJ0603Y823JXJCW1BC vs 0603Y823JJXV |
KGM15AR71C823JT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y823JXJCW1BC vs KGM15AR71C823JT |
LD03YC823JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y823JXJCW1BC vs LD03YC823JAB2A |
0603YC823JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y823JXJCW1BC vs 0603YC823JAT9A |