Part Details for VJ0805D241FXPAJ by Vishay Intertechnologies
Overview of VJ0805D241FXPAJ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805D241FXPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805D241FXPAJ
|
Avnet Americas | High Frequency Ceramic Capacitor 240pF 250V C0G 1% SMD 0805 T/R - Tape and Reel (Alt: VJ0805D241FXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ0805D241FXPAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 240pF 250V C0G 1% HI FREQ RoHS: Compliant | 0 |
|
$0.2140 / $0.2260 | Order Now |
DISTI #
VJ0805D241FXPAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 240pF 250V C0G 1% HI FREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2220 | Buy Now |
DISTI #
VJ0805D241FXPAJ
|
Avnet Americas | High Frequency Ceramic Capacitor 240pF 250V C0G 1% SMD 0805 T/R - Tape and Reel (Alt: VJ0805D241FXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ0805D241FXPAJ
|
Avnet Americas | High Frequency Ceramic Capacitor 240pF 250V C0G 1% SMD 0805 T/R - Tape and Reel (Alt: VJ0805D241FXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ0805D241FXPAJ
VJ0805D241FXPAJ CAD Models
VJ0805D241FXPAJ Part Data Attributes
|
VJ0805D241FXPAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805D241FXPAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |