Part Details for VJ1021500000G by Anytek Technology Corporation Ltd
Overview of VJ1021500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1021500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1021500000G-ND
|
DigiKey | TERM BLK 10P TOP ENT 5.08MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6504 | Buy Now |
DISTI #
72329786
|
RS | VJ 5.08 10P Green 90D Wire Inlet W/Cover , Screw NL66 No Logo | Amphenol - Anytek VJ1021500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 | RFQ |
DISTI #
ANYVJ1021500000G
|
Heilind Electronics | VJ 5.08 10P GREEN 90D WIRE INL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $4.2700 | Buy Now |
DISTI #
VJ1021500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 85 | 0 |
|
$1.9500 | RFQ |
DISTI #
ANYVJ1021500000G
|
Interstate Connecting Components | VJ 5.08 10P GREEN 90D WIRE INL | 0 |
|
Buy Now |