Part Details for VJ1206A182FXAAT by Vishay Intertechnologies
Overview of VJ1206A182FXAAT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A182FXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C8124
|
Newark | Capacitor,ceramic,1800Pf,50Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A182FXAAT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5420 / $0.5540 | Buy Now |
DISTI #
VJ1206A182FXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182FXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5499 / $0.6985 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.5440 | Buy Now |
DISTI #
VJ1206A182FXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182FXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5499 / $0.6985 | Buy Now |
DISTI #
VJ1206A182FXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182FXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5499 / $0.6985 | Buy Now |
DISTI #
VJ1206A182FXAAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182FXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206A182FXAAT
VJ1206A182FXAAT CAD Models
VJ1206A182FXAAT Part Data Attributes
|
VJ1206A182FXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A182FXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A182FXAAT
This table gives cross-reference parts and alternative options found for VJ1206A182FXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A182FXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A182FXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A182FXAAT vs VJ1206A182FXAAR |
VJ1206A182FXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A182FXAAT vs VJ1206A182FXAMR |