-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8596
|
Newark | Cap, 1800Pf, 50V, 5%, C0G/Np0, 1206, Capacitance:1800Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206A182JXAAT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10960 |
|
$0.1930 / $0.4890 | Buy Now |
DISTI #
47C8164
|
Newark | Capacitor,ceramic,1800Pf,50Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A182JXAAT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
VJ1206A182JXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0899 | Buy Now |
|
Future Electronics | 1800pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0699 | Buy Now |
DISTI #
VJ1206A182JXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0899 | Buy Now |
DISTI #
VJ1206A182JXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0899 | Buy Now |
DISTI #
VJ1206A182JXAAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A182JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2896761
|
element14 Asia-Pacific | CAP, 1800PF, 50V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 10960 |
|
$0.1211 / $0.3170 | Buy Now |
DISTI #
2896761RL
|
element14 Asia-Pacific | CAP, 1800PF, 50V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 10960 |
|
$0.1211 / $0.1901 | Buy Now |
DISTI #
2896761
|
Farnell | CAP, 1800PF, 50V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 10960 |
|
$0.0687 / $0.1449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A182JXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A182JXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A182JXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A182JXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A182JXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A182JXAAT vs VJ1206A182JXAAR |
VJ1206A182JXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A182JXAAT vs VJ1206A182JXAMT |
VJ1206A182JLAAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A182JXAAT vs VJ1206A182JLAAJ32 |