Part Details for VJ1210Y471KBLAT4X by Vishay Intertechnologies
Overview of VJ1210Y471KBLAT4X by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210Y471KBLAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1210Y471KBLAT4X
|
Avnet Americas | Cap Ceramic 1210 470pF 630VDC 10% SMD Plastic T/R - Tape and Reel (Alt: VJ1210Y471KBLAT4X) Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 / $0.4953 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
VJ1210Y471KBLAT4X
|
Avnet Americas | Cap Ceramic 1210 470pF 630VDC 10% SMD Plastic T/R - Tape and Reel (Alt: VJ1210Y471KBLAT4X) Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 / $0.4953 | Buy Now |