Part Details for VJ1812A682FXAAT by Vishay Intertechnologies
Overview of VJ1812A682FXAAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A682FXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812A682FXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812A682FXAAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8910 / $1.1319 | Buy Now |
DISTI #
VJ1812A682FXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812A682FXAAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8910 / $1.1319 | Buy Now |
DISTI #
VJ1812A682FXAAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 1%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812A682FXAAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1812A682FXAAT
VJ1812A682FXAAT CAD Models
VJ1812A682FXAAT Part Data Attributes:
|
VJ1812A682FXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812A682FXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |