Part Details for VJ2121530000G by Amphenol Corporation
Overview of VJ2121530000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2121530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2121530000G
|
Avnet Americas | VJ21215300J0G-508 TB RIS CLA 90D SOLID - Bulk (Alt: VJ2121530000G) RoHS: Compliant Min Qty: 2035 Package Multiple: 2035 Container: Bulk | 0 |
|
$3.2717 / $3.8893 | Buy Now |
DISTI #
649-VJ21215300J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA 90D SOLID | 0 |
|
$3.3500 | Order Now |
DISTI #
VJ2121530000G
|
Avnet Americas | VJ21215300J0G-508 TB RIS CLA 90D SOLID - Bulk (Alt: VJ2121530000G) RoHS: Compliant Min Qty: 2035 Package Multiple: 2035 Container: Bulk | 0 |
|
$3.2717 / $3.8893 | Buy Now |
Part Details for VJ2121530000G
VJ2121530000G CAD Models
VJ2121530000G Part Data Attributes:
|
VJ2121530000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VJ2121530000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |