-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8733
|
Newark | Cap, 0.1Μf, 1 Kv, 10%, X7R, 2225, Capacitance:0.1Μf, Voltage Rating:1Kv, Ceramic Capacitor Case:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Vishay VJ2225Y104KXGAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122 |
|
$2.0400 / $3.4000 | Buy Now |
DISTI #
85C4535
|
Newark | Capacitor,ceramic,100Nf,1Kvdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay VJ2225Y104KXGAT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
VJ2225Y104KXGAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: VJ2225Y104KXGAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
VJ2225Y104KXGAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: VJ2225Y104KXGAT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4110 / $1.7455 | Buy Now |
DISTI #
77-VJ2225Y104KXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1KV 10% RoHS: Compliant | 5505 |
|
$1.5100 / $3.2700 | Buy Now |
|
Future Electronics | 2225 0.1 uF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$1.2800 / $1.3300 | Buy Now |
|
Bristol Electronics | 698 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.1 uF, SURFACE MOUNT, 2225 | 1295 |
|
$1.2114 / $3.0285 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.1 uF, SURFACE MOUNT, 2225 | 558 |
|
$1.6657 / $3.0285 | Buy Now |
DISTI #
VJ2225Y104KXGAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 90000 In Stock |
|
$1.4400 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ2225Y104KXGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2225Y104KXGAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |