Part Details for VJ2525D240KXOAT by Vishay Intertechnologies
Overview of VJ2525D240KXOAT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2525D240KXOAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6147
|
Newark | Cap, 24Pf, 2.5 Kv, 10%, 2525, Capacitance:24Pf, Voltage Rating:2.5Kv, Product Range:Quad Hifreq Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:2525 [6363 Metric], Automotive Qualification Rohs Compliant: Yes |Vishay VJ2525D240KXOAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$2.1300 / $3.4400 | Buy Now |
DISTI #
2420171
|
Farnell | CAP, 24PF, 2.5 KV, 10%, 2525 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 960 |
|
$1.6458 / $3.1534 | Buy Now |
DISTI #
2420171RL
|
Farnell | CAP, 24PF, 2.5 KV, 10%, 2525 RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 960 |
|
$1.6458 / $2.3871 | Buy Now |
Part Details for VJ2525D240KXOAT
VJ2525D240KXOAT CAD Models
VJ2525D240KXOAT Part Data Attributes
|
VJ2525D240KXOAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2525D240KXOAT
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |