Part Details for VJB2DVV1-19900-000 (ALTERNATE: RCV-00109971|VJB2DVV1-19900-000|VJB2DVV119900000) by Carling Technologies
Overview of VJB2DVV1-19900-000 (ALTERNATE: RCV-00109971|VJB2DVV1-19900-000|VJB2DVV119900000) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJB2DVV1-19900-000 (ALTERNATE: RCV-00109971|VJB2DVV1-19900-000|VJB2DVV119900000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, DP, ON-OFF-ON, Illum, LED, 24VDC, SB Red/SB Red, Red Act, 15A, QC, No Lgend | Carling Technologies VJB2DVV1-19900-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$23.1000 / $26.7100 | Buy Now |