Part Details for VJBEBP0C-AEB00-000 by Carling Technologies
Overview of VJBEBP0C-AEB00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJBEBP0C-AEB00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJBEBP0C-AEB00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7590 | Buy Now |
DISTI #
691-RCV-37136726
|
Mouser Electronics | Rocker Switches VJBEBP0C-AEB00-000 | 0 |
|
$24.3300 / $30.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.4700 / $28.1300 | Buy Now | |
|
Master Electronics | 0 |
|
$12.4700 / $28.1300 | Buy Now |