Part Details for VK104MK151R035P050 by KEMET Corporation
Overview of VK104MK151R035P050 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VK104MK151R035P050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK104MK151R035P050-ND
|
DigiKey | TVS DEVICE MIXED 90V RADIAL Min Qty: 10500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3982 | Buy Now |
DISTI #
80-VK104MK151R35P050
|
Mouser Electronics | Varistors 45V 150A 100pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3980 | Order Now |
DISTI #
70959059
|
RS | VK Series Through Hole 150 oC Dual function Varistor 100nF 100A 45Vdc | KEMET VK104MK151R035P050 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
DISTI #
VK104MK151R035P050
|
TTI | Varistors 45V 150A 100pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 10500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VK104MK151R035P050
VK104MK151R035P050 CAD Models
VK104MK151R035P050 Part Data Attributes:
|
VK104MK151R035P050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VK104MK151R035P050
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 6 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |