Part Details for VK1451500000G by Anytek Technology Corporation Ltd
Overview of VK1451500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK1451500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK1451500000G-ND
|
DigiKey | TERM BLOCK HDR 14POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1317 | Buy Now |
DISTI #
72330038
|
RS | VK- 5.08 - 14P Green , Contact Tin-plated NL66 , MARK Close | Amphenol - Anytek VK1451500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 | RFQ |
DISTI #
ANYVK1451500000G
|
Heilind Electronics | VK- 5.08 - 14P GREEN CONTAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $2.1600 | Buy Now | |
DISTI #
ANYVK1451500000G
|
Interstate Connecting Components | VK- 5.08 - 14P GREEN CONTAC | 0 |
|
Buy Now |