Part Details for VKA3125N by Altech Corporation
Overview of VKA3125N by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKA3125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1452-ND
|
DigiKey | SWITCH 600V 125A Min Qty: 1 Lead time: 10 Weeks Container: Box |
17 In Stock |
|
$123.3870 / $153.6900 | Buy Now |
DISTI #
845-VKA3125N
|
Mouser Electronics | Disconnect Switches 125 A 600 VAC 3Pole Ext. Direct Handle RoHS: Compliant | 0 |
|
$122.3100 / $150.3900 | Order Now |
DISTI #
70156988
|
RS | Switch, 125 A, 600 VAC (Max.), 3, 79 mm, 82 mm, 82 mm, 50 | Altech Corp VKA3125N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 7 |
|
$122.9500 / $153.6900 | Buy Now |
|
Future Electronics | Motor Disconnect Switch 125A 3P 600VAC Non-Fusible RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$118.2700 / $124.1800 | Buy Now |
|
Onlinecomponents.com | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 125A/600V(Knf3100N) RoHS: Compliant |
5 In Stock 10 Factory Stock |
|
$109.5200 / $135.6500 | Buy Now |
|
Powell Electronics | Control Switches MOTOR DISCONNECT SWITCH, 3POLE, EXTEND.STY,125A/600V(KNF3100N) Min Qty: 1 | 50 |
|
$142.8800 | Buy Now |
|
Master Electronics | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 125A/600V(Knf3100N) RoHS: Compliant |
5 In Stock 10 Factory Stock |
|
$109.5200 / $135.6500 | Buy Now |
DISTI #
10106468
|
TestEquity LLC | Altech VKA3125N Disconnect Switch, Direct Handle, 3-Pole, 125A, 600V, Non-Fused, UL508 (KNF3100N) | 0 |
|
$164.8700 | Buy Now |