Part Details for VKA3160N by Altech Corporation
Overview of VKA3160N by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKA3160N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1450-ND
|
DigiKey | SWITCH 600V 150A Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$135.0016 / $168.1600 | Buy Now |
DISTI #
845-VKA3160N
|
Mouser Electronics | Disconnect Switches MOTOR DISCONNECT SWITCH, 3POLE | 0 |
|
$135.0000 / $168.1500 | Order Now |
DISTI #
70156632
|
RS | Switch, 150 A, 600 VAC (Max.), 3, 79 mm, 82 mm, 82 mm, 50 | Altech Corp VKA3160N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$137.2200 / $171.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.2600 | Buy Now |
|
Onlinecomponents.com | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 150A/600V RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$122.8600 / $154.1600 | Buy Now |
|
Master Electronics | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 150A/600V RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$122.8600 / $154.1600 | Buy Now |