Part Details for VKA380N by Altech Corporation
Overview of VKA380N by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKA380N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1455-ND
|
DigiKey | SWITCH 600V 80A Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$98.9214 / $135.0700 | Buy Now |
DISTI #
845-VKA380N
|
Mouser Electronics | Disconnect Switches ExtDirectHandle MotorDisconnSwitch RoHS: Compliant | 0 |
|
$108.0000 / $132.1700 | Order Now |
DISTI #
70156631
|
RS | Switch, 80 A, 600 VAC (Max.), 3, 79 mm, 82 mm, 82 mm, 50 | Altech Corp VKA380N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 13 |
|
$110.2200 / $137.7700 | Buy Now |
|
Future Electronics | VKA-N Series 3 Pole 80 A 600 VAC Extended/Direct Handle Motor Disconnect Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$112.0600 / $117.6700 | Buy Now |
|
Onlinecomponents.com | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 80A/600V RoHS: Compliant |
6 In Stock |
|
$97.6500 / $123.8200 | Buy Now |
|
Master Electronics | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 80A/600V RoHS: Compliant |
6 In Stock |
|
$97.6500 / $123.8200 | Buy Now |
|
Neutron USA | Switch, Motor Disconnect, 3Pole, Non-Fusible, 80A, 600VAC | 28 |
|
$239.9900 | Buy Now |
DISTI #
10108190
|
TestEquity LLC | Altech VKA380N Motor Disconnect Switches, Extended/Direct Handle 80A/600V | 5 |
|
$144.8800 | Buy Now |
Part Details for VKA380N
VKA380N CAD Models
VKA380N Part Data Attributes
|
VKA380N
Altech Corporation
Buy Now
|
Compare Parts:
VKA380N
Altech Corporation
|
Samacsys Manufacturer | Altech |