Part Details for VL-2020/VCN by Panasonic Electronic Components
Overview of VL-2020/VCN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL-2020/VCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P082-ND
|
DigiKey | BATT LITH 3V 20MAH COIN 20.0MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
611 In Stock |
|
$2.6423 / $4.6700 | Buy Now |
DISTI #
658-VL2020/VCN
|
Mouser Electronics | Coin Cell Battery 3V 20mAH RECHG 2 PIN VERT | 401 |
|
$2.6400 / $4.6700 | Buy Now |
|
Future Electronics | BATT LITH 3V 20MAH COIN 20.0MM RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Box | 0Box |
|
$2.6800 / $2.7600 | Buy Now |
DISTI #
VL-2020/VCN
|
TME | Re-battery: Li, VL2020, 3V, 20mAh, 2pin,for PCB, Ø20x2.7mm Min Qty: 1 | 0 |
|
$2.3600 / $3.3800 | RFQ |
DISTI #
VL-2020/VCN
|
Avnet Abacus | Rechargeable Battery Lithium Vanadium Pentoxide Coin 3V 20mAh (Alt: VL-2020/VCN) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 3 Weeks, 4 Days | Abacus - 1440 |
|
Buy Now | |
DISTI #
1514219
|
Farnell | BATTERY,2020,LI-VP,20MAH,3V RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1811 |
|
$3.5083 / $6.5422 | Buy Now |