Part Details for VL1652500000G by Amphenol Corporation
Overview of VL1652500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VL1652500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL1652500000G
|
Avnet Americas | VL16525000J0G-508 TB SOC WF VERTICAL - Bulk (Alt: VL1652500000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 32 Container: Bulk | 0 |
|
$1.8465 / $2.1950 | Buy Now |
DISTI #
649-VL16525000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT WF VERTICAL | 0 |
|
$1.9400 | Order Now |
DISTI #
VL1652500000G
|
Avnet Americas | VL16525000J0G-508 TB SOC WF VERTICAL - Bulk (Alt: VL1652500000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 32 Container: Bulk | 0 |
|
$1.8465 / $2.1950 | Buy Now |
Part Details for VL1652500000G
VL1652500000G CAD Models
VL1652500000G Part Data Attributes:
|
VL1652500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VL1652500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |